- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 33-1316
33-1316
GC Electronics
Conn SMA-Mini-UHF Adapter F/M ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SMA-Mini-UHF Adapter F/M ST
Search Keywords: 331316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:33-1316
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:SMA-Mini-UHF Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$2.607
10
$2.370
50
$1.890
250
$1.680
500
$1.650
1,000
$1.610
2,500
$1.580
5,000
$1.560
7,500 +
$1.540
Click for Quote
Log in
to unlock special pricing