- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 33-1201
33-1201
GC Electronics
Conn TNC F ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn TNC F ST Cable Mount
Search Keywords: 331201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:33-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 30
Stock lot only:
5
Minimum Order Quantity:
30
Order Increment:
10