- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 33-1191
33-1191
GC Electronics
BNC-Two Banana Adapter F/M/M 1/2 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BNC-Two Banana Adapter F/M/M 1/2 POS ST
Search Keywords: 331191
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:33-1191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC-Two Banana Adapter
-
Body Orientation:Straight
-
Gender:F/M/M
-
Pitch:N/A
-
Number of Contacts:1/2
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
1,554
can ship
Stock lot only:
2
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$4.565
5
$4.150
50
$3.220
100
$3.010
250
$2.900
500
$2.820
1,000
$2.780
2,500
$2.740
5,000 +
$2.700
Click for Quote
Log in
to unlock special pricing