Image is representational - see mfr. specs

32-447-100

GC Electronics

Conn Type F M 2GHz ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Type F M 2GHz ST Cable Mount
Search Keywords: 32447100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    32-447-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Type F
  • Impedance:
    N/A
  • Operating Frequency:
    2 GHz
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,200
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks can ship 7/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.3509
200
$0.3335
400
$0.3162
800
$0.3009
1,000
$0.2744
5,000 +
$0.2540
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!