- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 32-372
32-372
GC Electronics
Deluxe VHF/UHF/FM Stereo Antenna, 7 Section, 44 In EXT 75 Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Deluxe VHF/UHF/FM Stereo Antenna, 7 Section, 44 In EXT 75 Ohm
Search Keywords: 32372
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529102090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$25.82
5
$23.68
10
$21.27
25
$19.27
50
$18.86
100
$18.48
250 +
$18.20
Click for Quote
Log in
to unlock special pricing