- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 32-3701-BU
32-3701-BU
GC Electronics
Conn Type F M Crimp ST Cable Mount Gold Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F M Crimp ST Cable Mount Gold Bulk
Search Keywords: 323701BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3701-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type F
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.830
10
$0.698
25
$0.659
50
$0.632
100
$0.480
250
$0.440
500 +
$0.420
Click for Quote
Log in
to unlock special pricing