- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 32-3700
32-3700
GC Electronics
Conn Type F Adapter F/M ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Type F Adapter F/M ST Gold
Search Keywords: 323700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3700
-
Alias/AKA:32-3700-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,065
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.385
250
$1.062
500
$1.015
1,000
$0.971
2,500
$0.932
5,000
$0.907
7,500
$0.893
10,000 +
$0.880
Click for Quote
Log in
to unlock special pricing