- Home ›
- All Products›
- RF & Microwave ›
- Couplers ›
- RF Couplers & Splitters ›
- 32-3203
32-3203
GC Electronics
Splitter 1-IN 2-OUT 40MHz to 1000MHz
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Splitter 1-IN 2-OUT 40MHz to 1000MHz
Search Keywords: 323203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8525503040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:N/A
-
Connector Type:F-Type
-
Family:32-3203
-
Frequency Range:40 to 1000 MHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Manufacturer Stock:
280
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$1.70
100
$1.35
250
$1.32
500
$1.30
1,000
$1.26
2,500
$1.24
5,000
$1.23
7,500 +
$1.21
Click for Quote
Log in
to unlock special pricing