- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 32-3165
32-3165
GC Electronics
Cable Assembly Video 1.828m 4 POS Circular DIN to 4 POS Circular DIN PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Video 1.828m 4 POS Circular DIN to 4 POS Circular DIN PL-PL
Search Keywords: 323165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Video
-
Cable Length:1.828 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
100
can ship
Stock lot only:
4
Minimum Order Quantity:
5
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$3.674
5
$3.340
50
$2.840
100
$2.690
250
$2.600
500
$2.530
1,000
$2.490
2,500
$2.450
5,000 +
$2.410
Click for Quote
Log in
to unlock special pricing