- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 32-3149
32-3149
GC Electronics
Cable Assembly Audio 2m RCA to RCA PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Audio 2m RCA to RCA PL-PL
Search Keywords: 323149
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3149
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Cable Type:Audio
-
Cable Length:2 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
67
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$1.82
100
$1.32
250
$1.29
500
$1.27
1,000
$1.24
2,500
$1.22
5,000
$1.20
7,500 +
$1.18
Click for Quote
Log in
to unlock special pricing