- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Audio/Video ›
- 32-3148
32-3148
GC Electronics
Cable Assembly Audio 1m RCA to RCA PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Audio 1m RCA to RCA PL-PL
Search Keywords: 323148
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3148
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Audio
-
Cable Length:1 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
158
can ship
Stock lot only:
5
Minimum Order Quantity:
10
1 Week
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$2.332
10
$2.120
50
$1.930
250
$1.760
500
$1.730
1,000
$1.690
2,500
$1.660
5,000
$1.640
7,500 +
$1.610
Click for Quote
Log in
to unlock special pricing