- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 32-3103
32-3103
GC Electronics
Conn Type F-3.5MM Adapter F/M ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type F-3.5MM Adapter F/M ST
Search Keywords: 323103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type F-3.5MM Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
291
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
30
$0.890
250
$0.649
500
$0.634
1,000
$0.621
2,500
$0.608
5,000
$0.599
7,500
$0.590
10,000 +
$0.581
Click for Quote
Log in
to unlock special pricing