- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 32-3058
32-3058
GC Electronics
Cable Clips For 75Ohm Coaxial Cable (Rg59-U)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Clips For 75Ohm Coaxial Cable (Rg59-U)
Search Keywords: 323058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 250
Manufacturer Stock:
5,208
can ship
Stock lot only:
37
Minimum Order Quantity:
250
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$0.0858
250
$0.0780
2,500
$0.0687
5,000
$0.0672
7,500
$0.0662
25,000
$0.0652
50,000
$0.0642
100,000
$0.0632
150,000 +
$0.0623
Click for Quote
Log in
to unlock special pricing