- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 32-3032
32-3032
GC Electronics
75 To 300Ohm Uhf/Vhf/Fm Band Separator
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
75 To 300Ohm Uhf/Vhf/Fm Band Separator
Search Keywords: 323032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8525503000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
Stock lot only:
3
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
1
$2.365
10
$2.150
100
$1.560
250
$1.520
500
$1.500
1,000
$1.460
2,500
$1.440
5,000
$1.410
7,500 +
$1.390
Click for Quote
Log in
to unlock special pricing