- Home ›
- All Products›
- 32-3018-80
32-3018-80
GC Electronics
Splitter 1-IN 2-OUT 5MHz to 900MHz
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splitter 1-IN 2-OUT 5MHz to 900MHz
Search Keywords: 32301880
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3018-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
80 -
Maximum Operating Supply Voltage:N/A
-
Typical Operating Supply Voltage:N/A
-
Typical Output Return Loss:20 dB
-
Mounting:Screw
-
Packaging:N/A
-
Output Signal Type:Single-Ended
-
Number of Outputs:2
-
Typical Output to Output Isolation:25 dB
-
Operating Temperature:N/A
-
Typical Input Return Loss:20 dB
-
Family:32-2018
-
Number of Inputs:1
-
Dimension:N/A
-
Typical Input VSWR:N/A
-
Typical Output VSWR:N/A
-
Output Impedance:75 Ohm
-
Frequency Range:5 to 900 MHz
-
Connector Type:F-Type
-
Typical Noise Figure:N/A
-
Minimum Operating Supply Voltage:N/A
-
Pin Count:N/A
-
Supplier Package:N/A
-
Module/IC Classification:Module
-
Input Signal Type:Single-Ended
-
Screening Level:N/A
-
Maximum Gain:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$1.96
25
$1.67
50
$1.26
100
$1.17
250
$1.11
1,000
$1.03
5,000 +
$0.96
Click for Quote
Log in
to unlock special pricing