- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 32-3007
32-3007
GC Electronics
Conn Type F Adapter M/M ST
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Type F Adapter M/M ST
Search Keywords: 323007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:32-3007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Type F Adapter
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:M/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
Price (USD)
Qty
Unit Price
30
$0.7394
250
$0.5513
500
$0.5430
1,000
$0.5348
2,500
$0.5166
5,000
$0.5088
7,500
$0.5012
10,000 +
$0.4937
Click for Quote
Log in
to unlock special pricing