- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9998
30-9998
GC Electronics
Telephone Wire 4Conductors 24AWG 304.8m Copper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telephone Wire 4Conductors 24AWG 304.8m Copper Bag
Search Keywords: 309998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9998
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$148.34
5
$130.42
10
$107.20
20
$101.33
50
$98.63
100 +
$97.15
Click for Quote
Log in
to unlock special pricing