- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9992
30-9992
GC Electronics
Telephone Wire 4Conductors 26AWG 152.4m Copper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telephone Wire 4Conductors 26AWG 152.4m Copper Bag
Search Keywords: 309992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$78.81
5
$64.72
10
$59.66
25
$57.10
50
$54.75
100
$53.29
250 +
$52.49
Click for Quote
Log in
to unlock special pricing