- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9989
30-9989
GC Electronics
Telephone Wire 6Conductors 22AWG 304.8m Solid Copper Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telephone Wire 6Conductors 22AWG 304.8m Solid Copper Bag
Search Keywords: 309989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9989
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Solid Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$239.72
5
$227.74
10
$209.52
25 +
$192.77
Click for Quote
Log in
to unlock special pricing