- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9969
30-9969
GC Electronics
Telephone Wire 6Conductors 22AWG 30.48m Solid Copper Hank
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Telephone Wire 6Conductors 22AWG 30.48m Solid Copper Hank
Search Keywords: 309969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:6
-
Conductor Material:Solid Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$32.03
5
$28.67
10
$28.24
25
$25.12
50
$24.44
100
$24.07
250 +
$23.71
Click for Quote
Log in
to unlock special pricing