- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9963
30-9963
GC Electronics
Telephone Wire 4Conductors 26AWG 304.8m Copper Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Telephone Wire 4Conductors 26AWG 304.8m Copper Spool
Search Keywords: 309963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9963
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:4
-
Conductor Material:Copper
-
Cable Length:304.8 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$144.10
5
$127.00
10
$110.26
20
$105.73
50
$102.91
100 +
$101.36
Click for Quote
Log in
to unlock special pricing