- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9922
30-9922
GC Electronics
Telephone Wire 4Conductors 26AWG 30.48m Copper Hank
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telephone Wire 4Conductors 26AWG 30.48m Copper Hank
Search Keywords: 309922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$16.97
25
$13.38
50
$11.94
100
$11.43
250
$10.96
500
$10.67
1,000 +
$10.51
Click for Quote
Log in
to unlock special pricing