- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9921-100
30-9921-100
GC Electronics
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Plug PL 8 POS ST Cable Mount 8 Terminal 1 Port Bag Cat 5e
Search Keywords: 309921100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9921-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
286
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.3409
500
$0.2903
1,000
$0.2683
2,500
$0.2565
5,000
$0.2319
7,500
$0.2284
10,000
$0.2250
15,000 +
$0.2216
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT