- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9920
30-9920
GC Electronics
Telephone Wire 4Conductors 26AWG 152.4m Copper Hank
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Telephone Wire 4Conductors 26AWG 152.4m Copper Hank
Search Keywords: 309920
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Copper
-
Cable Length:152.4 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.32
50
$5.20
100
$4.97
250
$4.76
500
$4.56
1,000
$4.44
2,500 +
$4.32
Click for Quote
Log in
to unlock special pricing