- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9918-100
30-9918-100
GC Electronics
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bag
Search Keywords: 309918100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9918-100
-
Alias/AKA:8588-0187
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,197
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
10
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
100
$0.2115
1,000
$0.1452
2,500
$0.1364
5,000
$0.1159
7,500
$0.1142
25,000
$0.1096
50,000
$0.1053
100,000 +
$0.1037
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT