- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9914
30-9914
GC Electronics
Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Card
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-12 PL 6 POS IDT ST Cable Mount 6 Terminal 1 Port Card
Search Keywords: 309914
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9914
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:RJ-12
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
735
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
10
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
100
$0.1154
1,000
$0.0968
2,500
$0.0909
5,000
$0.0870
7,500
$0.0857
25,000
$0.0822
50,000
$0.0789
100,000 +
$0.0778
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT