- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9910
GC Electronics
30-9910
Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-11 PL 6 POS IDT ST Cable Mount 4 Terminal 1 Port Card
Search Keywords: 309910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 30-9910 RoHS compliant?
Yes, 30-9910 is RoHS compliant.
What is the lead time for 30-9910?
The standard lead time for 30-9910 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 80
Manufacturer Stock:
5,730
can ship
Stock lot only:
5
Minimum Order Quantity:
80
1 Week
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.1804
80
$0.1640
100
$0.1560
250
$0.1480
500
$0.1410
1,000
$0.1340
2,000
$0.1160
5,000 +
$0.1060
Click for Quote
Log in
to unlock special pricing