- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9903
30-9903
GC Electronics
Telephone Wire 4Conductors 24AWG 30.48m Solid Copper Hank
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Telephone Wire 4Conductors 24AWG 30.48m Solid Copper Hank
Search Keywords: 309903
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9903
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Solid Copper
-
Cable Length:30.48 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.81
25
$9.82
50
$8.83
100
$8.70
250
$8.47
500
$8.34
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing