- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9902
30-9902
GC Electronics
Telephone Wire 4Conductors 22AWG 7.62m Copper Hank
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Telephone Wire 4Conductors 22AWG 7.62m Copper Hank
Search Keywords: 309902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Copper
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$5.59
25
$4.83
50
$4.37
100
$3.94
250
$3.85
500
$3.78
1,000
$3.72
2,500 +
$3.66
Click for Quote
Log in
to unlock special pricing