- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9900
30-9900
GC Electronics
Telephone Wire 4Conductors 22AWG 15.24m Solid Copper Hank
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Telephone Wire 4Conductors 22AWG 15.24m Solid Copper Hank
Search Keywords: 309900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:Solid Copper
-
Cable Length:15.24 m
-
Maximum Current Rating:N/A
-
Type:Telephone Wire
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
14
can ship
Stock lot only:
3
Minimum Order Quantity:
5
1 Week
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$12.837
5
$11.670
25
$10.540
50
$8.730
100
$8.600
250
$8.370
500
$8.240
1,000 +
$8.120
Click for Quote
Log in
to unlock special pricing