- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9746
30-9746
GC Electronics
Conn Modular Jack F 4 POS ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Jack F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: 309746
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Buy all 11 in-stock or the regular minimum order quantity of 30
Stock lot only:
11
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$0.7681
30
$0.6983
250
$0.5268
500
$0.5188
1,000
$0.5111
2,500
$0.4936
5,000
$0.4862
7,500
$0.4789
10,000 +
$0.4717
Click for Quote
Log in
to unlock special pricing