- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9745-BU
30-9745-BU
GC Electronics
Conn Telephone/Telecom F 12 POS ST Wall Mount 12 Terminal 3 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom F 12 POS ST Wall Mount 12 Terminal 3 Port Bulk
Search Keywords: 309745BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9745-BU
-
Alias/AKA:30-9745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$4.576
5
$4.160
50
$3.160
100
$3.060
250
$2.930
500
$2.790
1,000
$2.680
2,500
$2.610
5,000 +
$2.540
Click for Quote
Log in
to unlock special pricing