- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9744-BU
30-9744-BU
GC Electronics
Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom F 4 POS ST Wall Mount 4 Terminal 1 Port Bulk
Search Keywords: 309744BU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9744-BU
-
Alias/AKA:30-9744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Wall Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$1.386
25
$1.260
100
$0.971
250
$0.956
500
$0.934
1,000
$0.914
2,500
$0.895
5,000
$0.882
7,500 +
$0.869
Click for Quote
Log in
to unlock special pricing