- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9688
30-9688
GC Electronics
Conn Modular Coupler M/F 8/8 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler M/F 8/8 POS ST
Search Keywords: 309688
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9688
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:M/F
-
Number of Contacts:8/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
76
can ship
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
30
$0.7692
250
$0.5484
500
$0.5312
1,000
$0.4627
2,500
$0.4366
5,000
$0.4247
7,500
$0.4183
10,000 +
$0.4120
Click for Quote
Log in
to unlock special pricing