- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9686
30-9686
GC Electronics
Conn Modular Coupler M/F 2/6 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Coupler M/F 2/6 POS ST 1 Port
Search Keywords: 309686
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9686
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:M/F
-
Number of Contacts:2/6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,638
Can Ship immediately
Manufacturer Stock:
346
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$1.71
100
$1.26
250
$1.23
500
$1.21
1,000
$1.18
2,500
$1.16
5,000
$1.15
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing