- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9678
30-9678
GC Electronics
Conn Modular Coupler M/F 2/4 POS ST
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Coupler M/F 2/4 POS ST
Search Keywords: 309678
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Coupler
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:M/F
-
Number of Contacts:2/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Manufacturer Stock:
2,114
can ship
Minimum Order Quantity:
25
1 Week
can ship
6/19/26
Price (USD)
Qty
Unit Price
25
$1.538
250
$1.125
500
$1.075
1,000
$1.029
2,500
$0.986
5,000
$0.960
7,500
$0.946
10,000 +
$0.931
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT