- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9655
30-9655
GC Electronics
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Search Keywords: 309655
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9655
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Manufacturer Stock:
151
can ship
Minimum Order Quantity:
10
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$2.25
50
$1.94
250
$1.69
500
$1.66
1,000
$1.62
2,500
$1.59
5,000
$1.57
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing