- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9654
30-9654
GC Electronics
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
Search Keywords: 309654
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9654
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Modular Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
10
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
30
$0.7257
250
$0.5390
500
$0.5309
1,000
$0.5230
2,500
$0.5051
5,000
$0.4975
7,500
$0.4901
10,000 +
$0.4827
Click for Quote
Log in
to unlock special pricing