- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9615
GC Electronics
30-9615
Conn Modular Adapter PL/F/F 4/8 POS T Style 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9615
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Adapter
-
Body Orientation:Tee Style
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/F/F
-
Number of Contacts:4/8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A