- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9603
30-9603
GC Electronics
Conn Modular Jack F 4 POS ST Cable Mount 4 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Modular Jack F 4 POS ST Cable Mount 4 Terminal 1 Port
Search Keywords: 309603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 25
Stock lot only:
12
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$0.9493
25
$0.8630
250
$0.7720
500
$0.7540
1,000
$0.7380
2,500
$0.7230
5,000
$0.7120
7,500
$0.7020
10,000 +
$0.6910
Click for Quote
Log in
to unlock special pricing