- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 30-9600
30-9600
GC Electronics
Conn Retrofit Adapter F/F 4/4 POS ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Retrofit Adapter F/F 4/4 POS ST 1 Port
Search Keywords: 309600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Retrofit Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:F/F
-
Number of Contacts:4/4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.1748
25
$1.0680
250
$0.9560
500
$0.9340
1,000
$0.9140
2,500
$0.8950
5,000
$0.8820
7,500
$0.8690
10,000 +
$0.8560
Click for Quote
Log in
to unlock special pricing