- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 30-9586
30-9586
GC Electronics
Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Jack 4 to 4 POS PL-F
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Jack 4 to 4 POS PL-F
Search Keywords: 309586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7.62 m
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
63
Can Ship immediately
Manufacturer Stock:
32
can ship
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$2.85
50
$2.25
100
$2.07
250
$2.02
500
$1.98
1,000
$1.94
2,500
$1.91
5,000 +
$1.88
Click for Quote
Log in
to unlock special pricing