- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9551
GC Electronics
30-9551
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9551
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Modular Handset Coil Cord
-
This product is discontinued, but still in stock.