- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9535
GC Electronics
30-9535
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | GC Electronics |
| Part No: | 30-9535 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544421000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Conductors: | 4 |
| Cable Length: | 7.62 m |
| Type: | Modular Handset Coil Cord |