- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9534
30-9534
GC Electronics
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
Search Keywords: 309534
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9534
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Modular Handset Coil Cord
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 25
Stock lot only:
3
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
1
$1.3552
25
$1.2320
100
$1.0580
250
$1.0410
500
$1.0170
1,000
$0.9960
2,500
$0.9760
5,000
$0.9610
7,500 +
$0.9470
Click for Quote
Log in
to unlock special pricing