- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9531
GC Electronics
30-9531
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
Search Keywords: 309531
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9531
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Modular Handset Coil Cord
Product Guides
+
Frequently Asked Questions
Is 30-9531 RoHS compliant?
Yes, 30-9531 is RoHS compliant.
What is the lead time for 30-9531?
The standard lead time for 30-9531 is approximately 1 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
2
can ship
Stock lot only:
1
Minimum Order Quantity:
5
1 Week
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$2.618
5
$2.380
10
$2.270
25
$2.150
50
$2.040
100
$1.940
200
$1.690
500 +
$1.540
Click for Quote
Log in
to unlock special pricing