- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 30-9529
30-9529
GC Electronics
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Handset Coil Cord 4Conductors 26AWG 7.62m
Search Keywords: 309529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:4
-
Conductor Material:N/A
-
Cable Length:7.62 m
-
Maximum Current Rating:N/A
-
Type:Modular Handset Coil Cord
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
120
can ship
Stock lot only:
3
Minimum Order Quantity:
5
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$5.005
5
$4.550
25
$3.600
100
$3.230
250
$3.180
500
$3.100
1,000
$3.050
2,500
$3.010
5,000 +
$2.960
Click for Quote
Log in
to unlock special pricing