Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

30-9519

Modular Handset Coil Cord 4Conductors 26AWG 3.657m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Modular Handset Coil Cord 4Conductors 26AWG 3.657m
Search Keywords: 309519
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-9519
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544421000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    4
  • Conductor Material:
    N/A
  • Cable Length:
    3.657 m
  • Maximum Current Rating:
    N/A
  • Type:
    Modular Handset Coil Cord
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-9519 RoHS compliant?
Yes, 30-9519 is RoHS compliant.
What is the lead time for 30-9519?
The standard lead time for 30-9519 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
4
3 Weeks can ship 9/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
4
$3.16
25
$3.00
100
$2.61
200 +
$2.37
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!