- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 30-9516
30-9516
GC Electronics
Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly Flat Cord 7.62m 26AWG Modular Plug to Modular Plug 4 to 4 POS PL-PL
Search Keywords: 309516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:GC Electronics
-
Part No:30-9516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:7.62 m
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Manufacturer Stock:
8
can ship
Minimum Order Quantity:
5
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$4.08
50
$3.17
100
$2.96
250
$2.85
500
$2.78
1,000
$2.74
2,500
$2.70
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing