Available Replacements
Alternative Packaging
30-8986
30-8986

GC Electronics

In Stock: 0

Minimum Order: 70

View Product
Image is representational - see manufacturer specifications

GC Electronics Authorized Distributor

30-8986-100

Conn RJ-12 PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-12 PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bag
Search Keywords: 308986100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    GC Electronics
  • Part No:
    30-8986-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544421000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    RJ-12
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    N/A
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 30-8986-100 RoHS compliant?
Yes, 30-8986-100 is RoHS compliant.
What is the lead time for 30-8986-100?
The standard lead time for 30-8986-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
3 Weeks can ship 9/9/26
Backorder
Price (USD)
Qty
Unit Price
30
$0.421
50
$0.400
100
$0.286
250
$0.222
500
$0.167
1,000
$0.149
2,500 +
$0.139
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!